G10-A-315-25-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G10-A-0315-25-010

DigiKey Part Number
2222-G10-A-0315-25-010-ND
Manufacturer
Manufacturer Product Number
G10-A-0315-25-010
Description
MAGNET 0.628"D X 0.200"THICK CYL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Magnet Magnalox 0.628" Dia x 0.200" H (15.95mm x 5.08mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix America
Series
Packaging
Bulk
Part Status
Active
Shape
Ring
Magnetization
Radial Multipole
Material
Magnalox
Finish
-
Grade
-
Gauss Strength
1370G
Size
0.628" Dia x 0.200" H (15.95mm x 5.08mm)
Operating Temperature
125°C (TA)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12077,18683 Kč9 262,42 Kč
Unit Price without VAT:77,18683 Kč
Unit Price with VAT:93,39606 Kč