
G10-A-0157-25-010 | |
|---|---|
DigiKey Part Number | 2222-G10-A-0157-25-010-ND |
Manufacturer | |
Manufacturer Product Number | G10-A-0157-25-010 |
Description | MAGNET 0.628"D X 0.200"THICK CYL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Magnet Magnalox 0.628" Dia x 0.200" H (15.95mm x 5.08mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Shape | Ring | |
Magnetization | Radial Multipole | |
Material | Magnalox | |
Finish | - | |
Grade | - | |
Gauss Strength | 1370G | |
Size | 0.628" Dia x 0.200" H (15.95mm x 5.08mm) | |
Operating Temperature | 125°C (TA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,36000 Kč | 103,36 Kč |
| 5 | 92,70400 Kč | 463,52 Kč |
| 10 | 88,74700 Kč | 887,47 Kč |
| 30 | 83,18967 Kč | 2 495,69 Kč |
| 50 | 80,85720 Kč | 4 042,86 Kč |
| 100 | 77,91870 Kč | 7 791,87 Kč |
| 500 | 72,00490 Kč | 36 002,45 Kč |
| 1 000 | 69,80180 Kč | 69 801,80 Kč |
| Unit Price without VAT: | 103,36000 Kč |
|---|---|
| Unit Price with VAT: | 125,06560 Kč |


