
VPA-AA02B-H | |
|---|---|
DigiKey Part Number | 993-VPA-AA02B-H-ND |
Manufacturer | |
Manufacturer Product Number | VPA-AA02B-H |
Description | INPUT PLUG WALL ADAPTER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phihong USA | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Clips | |
For Use With/Related Products | AN18V-59CFAA-H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,33000 Kč | 18,33 Kč |
| 100 | 16,24740 Kč | 1 624,74 Kč |
| 1 000 | 15,20590 Kč | 15 205,90 Kč |
| Unit Price without VAT: | 18,33000 Kč |
|---|---|
| Unit Price with VAT: | 22,17930 Kč |







