
RPN-AB01B-H | |
|---|---|
DigiKey Part Number | 993-RPN-AB01B-H-ND |
Manufacturer | |
Manufacturer Product Number | RPN-AB01B-H |
Description | AC CLIP - ARGENTINA - R TYPE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phihong USA | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Clips | |
For Use With/Related Products | PSAA20R Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,30000 Kč | 27,30 Kč |
| 100 | 25,46010 Kč | 2 546,01 Kč |
| Unit Price without VAT: | 27,30000 Kč |
|---|---|
| Unit Price with VAT: | 33,03300 Kč |








