
RPH-AB01B-H | |
|---|---|
DigiKey Part Number | 993-RPH-AB01B-H-ND |
Manufacturer | |
Manufacturer Product Number | RPH-AB01B-H |
Description | AC CLIP - KOREA - R TYPE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phihong USA | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Clips | |
For Use With/Related Products | PSAA20R Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 100 | 20,36810 Kč | 2 036,81 Kč |
| 500 | 19,73812 Kč | 9 869,06 Kč |
| 1 000 | 18,26826 Kč | 18 268,26 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |














