
PYA20T090222 | |
|---|---|
DigiKey Part Number | 993-PYA20T090222-ND |
Manufacturer | |
Manufacturer Product Number | PYA20T090222 |
Description | AC/DC WALL MOUNT ADAPTER 9V 19.9 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9V 20 W AC/DC External Wall Mount Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phihong USA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount | |
Input Type | Multi-Blade (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 9V | |
Current - Output (Max) | 2.22A | |
Power (Watts) | 20 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm | |
Cord Length | 59" (1.50m) | |
Input Connector | Multi-Blade (Sold Separately) | |
Size / Dimension | 2.80" L x 1.70" W x 1.44" H (71.2mm x 43.2mm x 36.7mm) | |
Approval Agency | CE, cULus, UKCA | |
Standard Number | 62368-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 197,89000 Kč | 197,89 Kč |
| 10 | 168,72300 Kč | 1 687,23 Kč |
| 25 | 157,26640 Kč | 3 931,66 Kč |
| 50 | 154,14200 Kč | 7 707,10 Kč |
| 100 | 148,72620 Kč | 14 872,62 Kč |
| 250 | 143,93612 Kč | 35 984,03 Kč |
| 500 | 137,47800 Kč | 68 739,00 Kč |
| Unit Price without VAT: | 197,89000 Kč |
|---|---|
| Unit Price with VAT: | 239,44690 Kč |


