12V 15 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PYA15T120125

DigiKey Part Number
993-PYA15T120125-ND
Manufacturer
Manufacturer Product Number
PYA15T120125
Description
AC/DC WALL MOUNT ADAPTER 12V 15
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
12V 15 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phihong USA
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Wall Mount (Class II)
Input Type
Multi-Blade (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
12V
Current - Output (Max)
1.25A
Power (Watts)
15 W
No Load Power Consumption
75mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm
Cord Length
59" (1.50m)
Input Connector
Multi-Blade (Sold Separately)
Size / Dimension
2.32" L x 1.61" W x 1.29" H (59.0mm x 40.9mm x 32.7mm)
Approval Agency
CE, cULus, UKCA
Standard Number
62368-1
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1153,71000 Kč153,71 Kč
10142,57600 Kč1 425,76 Kč
25138,16680 Kč3 454,17 Kč
50135,01720 Kč6 750,86 Kč
100132,07740 Kč13 207,74 Kč
250127,87864 Kč31 969,66 Kč
500120,73850 Kč60 369,25 Kč
Unit Price without VAT:153,71000 Kč
Unit Price with VAT:185,98910 Kč