
PYA12A120100 | |
|---|---|
DigiKey Part Number | 993-PYA12A120100-ND |
Manufacturer | |
Manufacturer Product Number | PYA12A120100 |
Description | AC/DC WALL MOUNT ADAPTER 12V 12 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12V 12 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phihong USA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 1A | |
Power (Watts) | 12 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm | |
Cord Length | 59" (1.50m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 2.32" L x 1.61" W x 1.28" H (58.9mm x 40.9mm x 32.5mm) | |
Approval Agency | CE, cULus, UKCA | |
Standard Number | 62368-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,69000 Kč | 140,69 Kč |
| 10 | 127,87800 Kč | 1 278,78 Kč |
| 25 | 120,31840 Kč | 3 007,96 Kč |
| 50 | 117,37880 Kč | 5 868,94 Kč |
| 100 | 114,43910 Kč | 11 443,91 Kč |
| 250 | 108,14052 Kč | 27 035,13 Kč |
| 500 | 100,20876 Kč | 50 104,38 Kč |
| Unit Price without VAT: | 140,69000 Kč |
|---|---|
| Unit Price with VAT: | 170,23490 Kč |



