5V 10 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PYA10T050200

DigiKey Part Number
993-PYA10T050200-ND
Manufacturer
Manufacturer Product Number
PYA10T050200
Description
AC/DC WALL MOUNT ADAPTER 5V 10 W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5V 10 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phihong USA
Series
-
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Wall Mount (Class II)
Input Type
Multi-Blade (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
5V
Current - Output (Max)
2A
Power (Watts)
10 W
No Load Power Consumption
75mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm
Cord Length
59" (1.50m)
Input Connector
Multi-Blade (Sold Separately)
Size / Dimension
2.32" L x 1.61" W x 1.29" H (59.0mm x 40.9mm x 32.7mm)
Approval Agency
CE, cULus, UKCA
Standard Number
62368-1
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 104
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1123,05000 Kč123,05 Kč
10121,15800 Kč1 211,58 Kč
25118,84880 Kč2 971,22 Kč
50116,74880 Kč5 837,44 Kč
100113,17920 Kč11 317,92 Kč
250111,07944 Kč27 769,86 Kč
500103,94010 Kč51 970,05 Kč
Unit Price without VAT:123,05000 Kč
Unit Price with VAT:148,89050 Kč