
PSAA30R-240-R-CR1 | |
|---|---|
DigiKey Part Number | 993-1384-ND |
Manufacturer | |
Manufacturer Product Number | PSAA30R-240-R-CR1 |
Description | AC/DC WALL MOUNT ADAPTER 24V 30W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 24V 30 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phihong USA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 1.25A | |
Power (Watts) | 30 W | |
No Load Power Consumption | 300mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 10.0mm | |
Cord Length | 59" (1.50m) | |
Input Connector | Multi-Blade | |
Size / Dimension | 3.26" L x 2.17" W x 1.54" H (82.7mm x 55.0mm x 39.1mm) | |
Approval Agency | AS/NZS, cULus, IEC | |
Standard Number | 60950-1; 62368-1 | |
Weight | 0.331 lb (150.14 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 449,21000 Kč | 449,21 Kč |
| 5 | 413,12800 Kč | 2 065,64 Kč |
| 10 | 398,47700 Kč | 3 984,77 Kč |
| 25 | 379,90200 Kč | 9 497,55 Kč |
| 50 | 366,43000 Kč | 18 321,50 Kč |
| 100 | 353,43370 Kč | 35 343,37 Kč |
| 250 | 336,95912 Kč | 84 239,78 Kč |
| 500 | 325,00610 Kč | 162 503,05 Kč |
| Unit Price without VAT: | 449,21000 Kč |
|---|---|
| Unit Price with VAT: | 543,54410 Kč |




