
PSAA12A-120L6-R-CR1 | |
|---|---|
DigiKey Part Number | 993-1390-ND |
Manufacturer | |
Manufacturer Product Number | PSAA12A-120L6-R-CR1 |
Description | AC/DC WALL MOUNT ADAPTER 12V 12W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 12V 12 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phihong USA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 1A | |
Power (Watts) | 12 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 10.0mm | |
Cord Length | 47.2" (1.20m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 2.80" L x 1.34" W x 1.81" H (71.2mm x 34.0mm x 46.0mm) | |
Approval Agency | cULus, PSE | |
Standard Number | 55022; 60950-1; 62368-1 | |
Weight | 0.187 lb (84.82 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 254,92000 Kč | 254,92 Kč |
| 5 | 234,33800 Kč | 1 171,69 Kč |
| 10 | 226,04300 Kč | 2 260,43 Kč |
| 25 | 215,50680 Kč | 5 387,67 Kč |
| 50 | 207,86340 Kč | 10 393,17 Kč |
| 100 | 200,48890 Kč | 20 048,89 Kč |
| 250 | 195,47040 Kč | 48 867,60 Kč |
| Unit Price without VAT: | 254,92000 Kč |
|---|---|
| Unit Price with VAT: | 308,45320 Kč |




