
PSAA10A-050QL6A | |
|---|---|
DigiKey Part Number | 993-1333-ND |
Manufacturer | |
Manufacturer Product Number | PSAA10A-050QL6A |
Description | AC/DC WALL MOUNT ADAPTER 5V 10W |
Customer Reference | |
Detailed Description | 5V 10 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | Power (Watts) 10 W |
Manufacturer Phihong USA | No Load Power Consumption 30mW (Max) |
Series | Applications ITE (Commercial) |
Packaging Bulk | Efficiency Level VI |
Part Status Not For New Designs | Operating Temperature 0°C ~ 40°C |
Region Utilized North America | Output Connector USB A Receptacle |
Form Wall Mount (Class II) | Input Connector NEMA 1-15P |
Input Type Fixed Blade | Size / Dimension 1.06" L x 1.77" W x 1.77" H (27.0mm x 45.0mm x 45.0mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB, cULus |
Voltage - Output 5V | Weight 1.41 oz (40.18 g) |
Current - Output (Max) 2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,79000 Kč | 159,79 Kč |
| 5 | 146,98600 Kč | 734,93 Kč |
| 10 | 141,77800 Kč | 1 417,78 Kč |
| 25 | 135,17680 Kč | 3 379,42 Kč |
| 50 | 130,38080 Kč | 6 519,04 Kč |
| 100 | 125,75700 Kč | 12 575,70 Kč |
| 250 | 119,89608 Kč | 29 974,02 Kč |
| 500 | 115,64312 Kč | 57 821,56 Kč |
| Unit Price without VAT: | 159,79000 Kč |
|---|---|
| Unit Price with VAT: | 193,34590 Kč |


