PSAA06A-120L6 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Phihong USA
In Stock: 245
Unit Price: 201,79000 Kč
Datasheet

MFR Recommended


Phihong USA
In Stock: 79
Unit Price: 213,34000 Kč
Datasheet

MFR Recommended


Phihong USA
In Stock: 11 655
Unit Price: 11,97000 Kč
Datasheet
12V 6 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSAA06A-120L6

DigiKey Part Number
993-1332-ND
Manufacturer
Manufacturer Product Number
PSAA06A-120L6
Description
AC/DC WALL MOUNT ADAPTER 12V 6W
Customer Reference
Detailed Description
12V 6 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phihong USA
Series
Packaging
Bulk
Part Status
Obsolete
Region Utilized
North America
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
90 ~ 264 VAC
Voltage - Output
12V
Current - Output (Max)
500mA
Power (Watts)
6 W
No Load Power Consumption
30mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
47.2" (1.20m)
Input Connector
NEMA 1-15P
Size / Dimension
2.62" L x 1.10" W x 1.54" H (66.5mm x 28.0mm x 39.0mm)
Approval Agency
cULus
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes