48V 15 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSA15R-480P6-R

DigiKey Part Number
993-PSA15R-480P6-R-ND
Manufacturer
Manufacturer Product Number
PSA15R-480P6-R
Description
AC/DC WALL MOUNT ADAPTER 48V 15W
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
48V 15 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phihong USA
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Wall Mount (Class II)
Input Type
Multi-Blade (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
48V
Current - Output (Max)
313mA
Power (Watts)
15 W
No Load Power Consumption
100mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm
Cord Length
59" (1.50m)
Input Connector
Multi-Blade
Size / Dimension
2.82" L x 1.97" W x 1.31" H (71.7mm x 50.0mm x 33.3mm)
Approval Agency
CE, C-Tick, cULus, GS
Weight
0.333 lb (151.05 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
30176,18867 Kč5 285,66 Kč
Unit Price without VAT:176,18867 Kč
Unit Price with VAT:213,18829 Kč