5V 10 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSA10FC-050Q-R

DigiKey Part Number
993-PSA10FC-050Q-R-ND
Manufacturer
Manufacturer Product Number
PSA10FC-050Q-R
Description
AC/DC WALL MOUNT ADAPTER 5V 10W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
5V 10 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
10 W
Manufacturer
Phihong USA
No Load Power Consumption
150mW (Max)
Series
Applications
ITE (Commercial)
Packaging
Bulk
Efficiency
Level VI, CoC Tier 1
Part Status
Active
Operating Temperature
0°C ~ 40°C
Region Utilized
International
Output Connector
USB A Receptacle
Form
Wall Mount (Class II)
Input Connector
NEMA 1-15P
Input Type
Fixed Blade
Size / Dimension
2.36" L x 1.85" W x 0.59" H (60.0mm x 47.0mm x 15.0mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CCC, CE, cULus
Voltage - Output
5V
Weight
0.085 lb (38.56 g)
Current - Output (Max)
2A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 39
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1183,32000 Kč183,32 Kč
10177,68900 Kč1 776,89 Kč
25169,55520 Kč4 238,88 Kč
50167,05260 Kč8 352,63 Kč
100166,58330 Kč16 658,33 Kč
Unit Price without VAT:183,32000 Kč
Unit Price with VAT:221,81720 Kč