PPL90U-240
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PPL90U-240

DigiKey Part Number
993-1467-ND
Manufacturer
Manufacturer Product Number
PPL90U-240
Description
AC/DC DESKTOP ADAPTER 24V 90W
Customer Reference
Detailed Description
24V 90 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phihong USA
Series
Packaging
Box
Part Status
Not For New Designs
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
24V
Current - Output (Max)
3.75A
Power (Watts)
90 W
No Load Power Consumption
150mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI, CoC Tier 2
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm
Cord Length
59" (1.50m)
Input Connector
IEC 320-C14
Size / Dimension
5.94" L x 2.52" W x 1.42" H (151.0mm x 64.0mm x 36.0mm)
Approval Agency
cULus, IEC
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 296
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Box
QuantityUnit PriceExt Price
1803,74000 Kč803,74 Kč
5739,03000 Kč3 695,15 Kč
10712,81400 Kč7 128,14 Kč
25679,58240 Kč16 989,56 Kč
50655,47640 Kč32 773,82 Kč
100632,22780 Kč63 222,78 Kč
250602,75480 Kč150 688,70 Kč
Manufacturers Standard Package
Unit Price without VAT:803,74000 Kč
Unit Price with VAT:972,52540 Kč