
PPL65W-240 | |
|---|---|
DigiKey Part Number | 993-1462-ND |
Manufacturer | |
Manufacturer Product Number | PPL65W-240 |
Description | AC/DC DESKTOP ADAPTER 24V 65W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24V 65 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phihong USA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class II) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 2.71A | |
Power (Watts) | 65 W | |
No Load Power Consumption | 150mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm | |
Cord Length | 59" (1.50m) | |
Input Connector | IEC 320-C8 | |
Size / Dimension | 4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm) | |
Approval Agency | cULus, IEC | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 421,64000 Kč | 421,64 Kč |
| 10 | 413,24100 Kč | 4 132,41 Kč |
| 25 | 405,05160 Kč | 10 126,29 Kč |
| 50 | 396,86220 Kč | 19 843,11 Kč |
| 100 | 359,69780 Kč | 35 969,78 Kč |
| 300 | 342,89803 Kč | 102 869,41 Kč |
| 500 | 336,75542 Kč | 168 377,71 Kč |
| Unit Price without VAT: | 421,64000 Kč |
|---|---|
| Unit Price with VAT: | 510,18440 Kč |






