
PPL65U-180 | |
|---|---|
DigiKey Part Number | 993-1456-ND |
Manufacturer | |
Manufacturer Product Number | PPL65U-180 |
Description | AC/DC DESKTOP ADAPTER 18V 65W |
Customer Reference | |
Detailed Description | 18V 65 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phihong USA | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 18V | |
Current - Output (Max) | 3.62A | |
Power (Watts) | 65 W | |
No Load Power Consumption | 150mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm | |
Cord Length | 59" (1.50m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm) | |
Approval Agency | cULus, IEC | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 497,23000 Kč | 497,23 Kč |
| 5 | 457,16800 Kč | 2 285,84 Kč |
| 10 | 440,95800 Kč | 4 409,58 Kč |
| 25 | 420,39680 Kč | 10 509,92 Kč |
| 50 | 405,48400 Kč | 20 274,20 Kč |
| 100 | 391,10450 Kč | 39 110,45 Kč |
| 250 | 372,87156 Kč | 93 217,89 Kč |
| 500 | 359,64660 Kč | 179 823,30 Kč |
| Unit Price without VAT: | 497,23000 Kč |
|---|---|
| Unit Price with VAT: | 601,64830 Kč |




