
PPL24W-480 | |
|---|---|
DigiKey Part Number | 993-1442-ND |
Manufacturer | |
Manufacturer Product Number | PPL24W-480 |
Description | AC/DC DESKTOP ADAPTER 48V 24W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 48V 24 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 75mW (Max) |
Manufacturer Phihong USA | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI, CoC Tier 2 |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm |
Form Desktop (Class II) | Cord Length 59" (1.50m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C8 |
Voltage - Input 100 ~ 240 VAC | Size / Dimension 3.48" L x 1.97" W x 1.34" H (88.5mm x 50.0mm x 34.0mm) |
Voltage - Output 48V | Approval Agency cULus, IEC |
Current - Output (Max) 500mA | Standard Number 62368-1 |
Power (Watts) 24 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 269,82000 Kč | 269,82 Kč |
| 10 | 261,21500 Kč | 2 612,15 Kč |
| 25 | 249,03640 Kč | 6 225,91 Kč |
| 50 | 237,69740 Kč | 11 884,87 Kč |
| 100 | 231,18800 Kč | 23 118,80 Kč |
| 250 | 224,89024 Kč | 56 222,56 Kč |
| 500 | 217,85426 Kč | 108 927,13 Kč |
| Unit Price without VAT: | 269,82000 Kč |
|---|---|
| Unit Price with VAT: | 326,48220 Kč |




