
PPL18W-090 | |
|---|---|
DigiKey Part Number | 993-1436-ND |
Manufacturer | |
Manufacturer Product Number | PPL18W-090 |
Description | AC/DC DESKTOP ADAPTER 9V 20W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9V 20 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 75mW (Max) |
Manufacturer Phihong USA | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI, CoC Tier 2 |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm |
Form Desktop (Class II) | Cord Length 59" (1.50m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C8 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 3.48" L x 1.97" W x 1.34" H (88.5mm x 50.0mm x 34.0mm) |
Voltage - Output 9V | Approval Agency cULus, IEC |
Current - Output (Max) 2.2A | Standard Number 62368-1 |
Power (Watts) 20 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 321,27000 Kč | 321,27 Kč |
| 5 | 295,44200 Kč | 1 477,21 Kč |
| 10 | 284,98500 Kč | 2 849,85 Kč |
| 25 | 271,69720 Kč | 6 792,43 Kč |
| 50 | 262,05920 Kč | 13 102,96 Kč |
| 100 | 252,76340 Kč | 25 276,34 Kč |
| 300 | 238,70107 Kč | 71 610,32 Kč |
| 500 | 232,43358 Kč | 116 216,79 Kč |
| Unit Price without VAT: | 321,27000 Kč |
|---|---|
| Unit Price with VAT: | 388,73670 Kč |




