Parametric Equivalent
Parametric Equivalent

PPL160M-150 | |
|---|---|
DigiKey Part Number | 993-PPL160M-150-ND |
Manufacturer | |
Manufacturer Product Number | PPL160M-150 |
Description | DESKTOP - C6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15V 150 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phihong USA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 15V | |
Current - Output (Max) | 10A | |
Power (Watts) | 150 W | |
No Load Power Consumption | 210mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Power DIN, 4 Pin | |
Cord Length | 59" (1.50m) | |
Input Connector | IEC 320-C6 | |
Size / Dimension | 6.90" L x 2.91" W x 1.65" H (175.2mm x 74.0mm x 42.0mm) | |
Approval Agency | CE, cUL, cULus, UKCA | |
Standard Number | 62368-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 216 | 1 309,44208 Kč | 282 839,49 Kč |
| Unit Price without VAT: | 1 309,44208 Kč |
|---|---|
| Unit Price with VAT: | 1 584,42492 Kč |


