56V Power Over Ethernet (POE) 1 Port Midspan Injector Data Rate
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

POE90U-1BT-N6-R

DigiKey Part Number
993-POE90U-1BT-N6-R-ND
Manufacturer
Manufacturer Product Number
POE90U-1BT-N6-R
Description
IEEE802.3BT - POE DESKTOP C14 W/
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
56V Power Over Ethernet (POE) 1 Port Midspan Injector Data Rate
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phihong USA
Series
Packaging
Box
Part Status
Active
Type
Midspan Injector
Voltage - Input
90 ~ 264 VAC
Number of Ports
1
Voltage - Output
56V
Current - Output
1.6 A
Power (Watts) - Per Port
90W
Compliance
IEEE802.3bt
Data Rate
-
Features
OCP, OVP, SCP
Operating Temperature
-20°C ~ 40°C
Efficiency
75%
Mounting Type
Desktop
Size / Dimension
6.54" L x 3.15" W x 2.02" H (166.0mm x 80.0mm x 51.2mm)
Approval Agency
cULus, IEC
Standard Number
60950-1
Note
-
Input Connector
IEC 320-C14 (Power), RJ45 (Data)
Output Connector
RJ45 (Data, Power)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
3301 912,08997 Kč630 989,69 Kč
Unit Price without VAT:1 912,08997 Kč
Unit Price with VAT:2 313,62886 Kč