POE75U-1UP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Phihong USA
In Stock: 704
Unit Price: 1 237,83000 Kč
Datasheet

Direct


Phihong USA
In Stock: 2 449
Unit Price: 1 589,34000 Kč
Datasheet
56V Power Over Ethernet (POE) 1 Port Midspan Injector 10/100/1000 Mbps Data Rate
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

POE75U-1UP

DigiKey Part Number
993-1095-ND
Manufacturer
Manufacturer Product Number
POE75U-1UP
Description
POE INJECTOR 75W 56V DESKTOP
Customer Reference
Detailed Description
56V Power Over Ethernet (POE) 1 Port Midspan Injector 10/100/1000 Mbps Data Rate
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phihong USA
Series
Packaging
Box
Part Status
Obsolete
Type
Midspan Injector
Voltage - Input
90 ~ 264 VAC
Number of Ports
1
Voltage - Output
56V
Current - Output
670 mA
Power (Watts) - Per Port
75W
Compliance
IEEE802.3af
Data Rate
10/100/1000 Mbps
Features
OCP, OVP, SCP
Operating Temperature
-20°C ~ 40°C
Efficiency
80%
Mounting Type
Desktop
Size / Dimension
6.53" L x 3.15" W x 1.73" H (166.0mm x 80.0mm x 44.0mm)
Approval Agency
CE, cULus
Note
AC Power Cord Sold Separately
Input Connector
IEC 320-C14
Output Connector
RJ45 (Data, Power)
Weight
1.1 lbs (499 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes