
POE75D-1UP | |
|---|---|
DigiKey Part Number | 993-1094-ND |
Manufacturer | |
Manufacturer Product Number | POE75D-1UP |
Description | POE INJECTOR 75W 56V DESKTOP |
Customer Reference | |
Detailed Description | 56V Power Over Ethernet (POE) 1 Port Midspan Injector 10/100/1000 Mbps Data Rate |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phihong USA | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Midspan Injector | |
Voltage - Input | 36 ~ 72V | |
Number of Ports | 1 | |
Voltage - Output | 56V | |
Current - Output | 670 mA | |
Power (Watts) - Per Port | 75W | |
Compliance | - | |
Data Rate | 10/100/1000 Mbps | |
Features | OCP, OVP, SCP | |
Operating Temperature | -20°C ~ 40°C | |
Efficiency | 85% | |
Mounting Type | Desktop | |
Size / Dimension | 6.53" L x 3.15" W x 1.73" H (166.0mm x 80.0mm x 44.0mm) | |
Approval Agency | CE | |
Note | - | |
Input Connector | Terminal Block (Power), RJ45 (Data) | |
Output Connector | RJ45 (Data, Power) | |
Weight | 1.1 lbs (499 g) |

