
POE60U-560E-R | |
|---|---|
DigiKey Part Number | 993-POE60U-560E-R-ND |
Manufacturer | |
Manufacturer Product Number | POE60U-560E-R |
Description | POE INJECTOR 60W 56V C14 JACK |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 56V Power Over Ethernet (POE) 1 Port Midspan Injector 10/100/1000 Mbps Data Rate |
Datasheet | Datasheet |
Category | Data Rate 10/100/1000 Mbps |
Manufacturer Phihong USA | Features OCP, OVP, SCP |
Series | Operating Temperature -10°C ~ 60°C |
Packaging Box | Efficiency 80% |
Part Status Active | Mounting Type Desktop |
Type Midspan Injector | Size / Dimension 5.51" L x 2.56" W x 1.42" H (140.0mm x 65.0mm x 36.0mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency cULus, IEC |
Number of Ports 1 | Standard Number 60950-1 |
Voltage - Output 56V | Input Connector IEC 320-C14 (Power), RJ45 (Data) |
Current - Output 1.07 A | Output Connector RJ45 (Data, Power) |
Power (Watts) - Per Port 60W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 730,77880 Kč | 365 389,40 Kč |
| Unit Price without VAT: | 730,77880 Kč |
|---|---|
| Unit Price with VAT: | 884,24235 Kč |






