POE45-120 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Phihong USA
In Stock: 117
Unit Price: 1 103,44000 Kč
Datasheet
12V Power Over Ethernet (POE) 1 Port Splitter 10/100/1000 Mbps Data Rate
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

POE45-120

DigiKey Part Number
993-1089-ND
Manufacturer
Manufacturer Product Number
POE45-120
Description
POE SPLITTER 12V 45W DESKTOP
Customer Reference
Detailed Description
12V Power Over Ethernet (POE) 1 Port Splitter 10/100/1000 Mbps Data Rate
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phihong USA
Series
Packaging
Box
Part Status
Obsolete
Type
Splitter
Voltage - Input
47 ~ 57V
Number of Ports
1
Voltage - Output
12V
Current - Output
3.75 A
Power (Watts) - Per Port
45W
Compliance
-
Data Rate
10/100/1000 Mbps
Features
OCP, OVP
Operating Temperature
0°C ~ 40°C
Efficiency
83%
Mounting Type
Desktop
Size / Dimension
6.45" L x 3.35" W x 1.42" H (163.8mm x 85.0mm x 36.0mm)
Approval Agency
CE
Note
-
Input Connector
RJ45 (Data, Power)
Output Connector
2.1mm Plug (Power), RJ45 (Data)
Weight
0.441 lb (200.03 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes