Power Over Ethernet (POE) 8 Port Midspan Injector 10/100/1000 Mbps Data Rate
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

POE370U-480-8

DigiKey Part Number
993-1164-ND
Manufacturer
Manufacturer Product Number
POE370U-480-8
Description
POE INJECTOR 15.4W RACK
Customer Reference
Detailed Description
Power Over Ethernet (POE) 8 Port Midspan Injector 10/100/1000 Mbps Data Rate
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phihong USA
Series
Packaging
Box
Part Status
Obsolete
Type
Midspan Injector
Voltage - Input
90 ~ 264 VAC
Number of Ports
8
Voltage - Output
-
Power (Watts) - Per Port
15.4W
Compliance
IEEE802.3af
Data Rate
10/100/1000 Mbps
Features
OCP, OTP, OVP, SCP
Operating Temperature
0°C ~ 40°C
Efficiency
75%
Mounting Type
Rack Mount
Size / Dimension
17.26" L x 9.06" W x 1.75" H (438.5mm x 230.0mm x 44.5mm)
Approval Agency
CE, C-Tick, cULus, SAA
Note
AC Power Cord Sold Separately
Input Connector
IEC 320-C14
Output Connector
RJ45 (Data, Power)
Weight
8.5 lbs (3.9 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Box
QuantityUnit PriceExt Price
16 505,60000 Kč6 505,60 Kč
Manufacturers Standard Package
Unit Price without VAT:6 505,60000 Kč
Unit Price with VAT:7 871,77600 Kč