POE33S-1AT-N-R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Phihong USA
In Stock: 382
Unit Price: 666,06000 Kč
Datasheet
56V Power Over Ethernet (POE) 1 Port Midspan Injector 10/100/1000 Mbps Data Rate
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

POE33S-1AT-N-R

DigiKey Part Number
993-1240-ND
Manufacturer
Manufacturer Product Number
POE33S-1AT-N-R
Description
POE INJECTOR 33.6W 56V
Customer Reference
Detailed Description
56V Power Over Ethernet (POE) 1 Port Midspan Injector 10/100/1000 Mbps Data Rate
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phihong USA
Series
Packaging
Bulk
Part Status
Obsolete
Type
Midspan Injector
Voltage - Input
90 ~ 264 VAC
Number of Ports
1
Voltage - Output
56V
Current - Output
600 mA
Power (Watts) - Per Port
33.6W
Compliance
IEEE802.3at
Data Rate
10/100/1000 Mbps
Features
IP67, OCP, OVP, SCP
Operating Temperature
-40°C ~ 60°C
Efficiency
73%
Mounting Type
Bracket Mount
Size / Dimension
9.93" L x 6.93" W x 3.07" H (252.1mm x 176.0mm x 78.0mm)
Approval Agency
cULus, IEC
Standard Number
60950-1
Note
-
Input Connector
Terminal Block (Power), RJ45 (Data)
Output Connector
RJ45 (Data, Power)
Weight
6.2 lbs (2.8 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes