
POE30U-ATA5660-R | |
|---|---|
DigiKey Part Number | 993-POE30U-ATA5660-R-ND |
Manufacturer | |
Manufacturer Product Number | POE30U-ATA5660-R |
Description | 30W IEEE802.3AT 5G HIGH SURGE PO |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 56V Power Over Ethernet (POE) 1 Port Passive Injector 5Gbps Data Rate |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phihong USA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Passive Injector | |
Voltage - Input | 90 ~ 264 VAC | |
Number of Ports | 1 | |
Voltage - Output | 56V | |
Current - Output | 536 mA | |
Power (Watts) - Per Port | 30W | |
Compliance | IEEE802.3at | |
Data Rate | 5Gbps | |
Features | OCP, OVP, SCP | |
Operating Temperature | -20°C ~ 45°C | |
Efficiency | 87% | |
Mounting Type | Desktop | |
Size / Dimension | 4.92" L x 2.08" W x 1.49" H (125.0mm x 52.8mm x 37.8mm) | |
Approval Agency | CE, cUL, cULus | |
Standard Number | 62368-1 | |
Note | - | |
Input Connector | IEC 320-C14 (Power), RJ45 (Data) | |
Output Connector | RJ45 (Data, Power) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 998,45000 Kč | 998,45 Kč |
| Unit Price without VAT: | 998,45000 Kč |
|---|---|
| Unit Price with VAT: | 1 208,12450 Kč |



