
POE30R-1ATP-R | |
|---|---|
DigiKey Part Number | 993-POE30R-1ATP-R-ND |
Manufacturer | |
Manufacturer Product Number | POE30R-1ATP-R |
Description | 30W POE INTERCHANGEABLE WALL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 56V Power Over Ethernet (POE) 1 Port Passive Injector 2.5 Gbps Data Rate |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phihong USA | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Passive Injector | |
Voltage - Input | 90 ~ 264 VAC | |
Number of Ports | 1 | |
Voltage - Output | 56V | |
Current - Output | 536 mA | |
Power (Watts) - Per Port | 30W | |
Compliance | IEEE802.3at | |
Data Rate | 2.5 Gbps | |
Features | OCP, OVP, SCP | |
Operating Temperature | -10°C ~ 50°C | |
Efficiency | Level VI | |
Mounting Type | Desktop | |
Size / Dimension | 3.58" L x 2.37" W x 1.38" H (90.9mm x 60.2mm x 35.1mm) | |
Approval Agency | CE, cULus, UKCA | |
Standard Number | 62368-1 | |
Note | - | |
Input Connector | International AC Clips (Power), RJ45 (Data) | |
Output Connector | RJ45 (Data, Power) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 630,57000 Kč | 630,57 Kč |
| 10 | 580,17500 Kč | 5 801,75 Kč |
| 25 | 546,78800 Kč | 13 669,70 Kč |
| 50 | 543,84820 Kč | 27 192,41 Kč |
| Unit Price without VAT: | 630,57000 Kč |
|---|---|
| Unit Price with VAT: | 762,98970 Kč |



