
POE240U-4BT-N-R | |
|---|---|
DigiKey Part Number | 993-POE240U-4BT-N-R-ND |
Manufacturer | |
Manufacturer Product Number | POE240U-4BT-N-R |
Description | POE INJECTOR 60W 56V SNMP |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet (POE) 4 Port 1 Gbps Data Rate |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phihong USA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Voltage - Input | 90 ~ 264 VAC | |
Number of Ports | 4 | |
Voltage - Output | - | |
Power (Watts) - Per Port | 60W | |
Compliance | IEEE802.3bt | |
Data Rate | 1 Gbps | |
Features | - | |
Operating Temperature | - | |
Efficiency | - | |
Mounting Type | Rack Mount | |
Size / Dimension | - | |
Approval Agency | - | |
Note | - | |
Input Connector | IEC 320-C14 | |
Output Connector | RJ45 (Data, Power) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 879,44000 Kč | 5 879,44 Kč |
| 10 | 5 526,90500 Kč | 55 269,05 Kč |
| 25 | 5 305,80840 Kč | 132 645,21 Kč |
| Unit Price without VAT: | 5 879,44000 Kč |
|---|---|
| Unit Price with VAT: | 7 114,12240 Kč |

