POE21-120H is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Phihong USA
In Stock: 1 086
Unit Price: 617,13000 Kč
Datasheet
12V Power Over Ethernet (POE) 1 Port Splitter 10/100/1000 Mbps Data Rate
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

POE21-120H

DigiKey Part Number
993-1177-ND
Manufacturer
Manufacturer Product Number
POE21-120H
Description
POE SPLITTER 12W 12V DESKTOP
Customer Reference
Detailed Description
12V Power Over Ethernet (POE) 1 Port Splitter 10/100/1000 Mbps Data Rate
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phihong USA
Series
Packaging
Box
Part Status
Obsolete
Type
Splitter
Voltage - Input
45 ~ 57V
Number of Ports
1
Voltage - Output
12V
Current - Output
1 A
Power (Watts) - Per Port
12W
Compliance
IEEE802.3af
Data Rate
10/100/1000 Mbps
Features
OVP, SCP
Operating Temperature
0°C ~ 40°C
Efficiency
75%
Mounting Type
Desktop
Size / Dimension
3.94" L x 2.21" W x 1.10" H (100.0mm x 56.0mm x 28.0mm)
Approval Agency
CE
Note
-
Input Connector
RJ45 (Data, Power)
Output Connector
2.1mm Plug (Power), RJ45 (Data)
Weight
0.313 lb (141.97 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes