
MQ05A-050AW-H | |
|---|---|
DigiKey Part Number | 993-MQ05A-050AW-H-ND |
Manufacturer | |
Manufacturer Product Number | MQ05A-050AW-H |
Description | 5W MEDICAL ADAPTER FOR US |
Customer Reference | |
Detailed Description | 5V 5 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phihong USA | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 1A | |
Power (Watts) | 5 W | |
No Load Power Consumption | 30mW (Max) | |
Polarization | - | |
Applications | Medical | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | USB A Receptacle | |
Cord Length | - | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 1.49" L x 0.88" W x 1.85" H (37.9mm x 22.3mm x 47.0mm) | |
Approval Agency | ANSI/AAMI, cSGSus, ES, IEC, PSB | |
Standard Number | 60601-1; 60601-1-11; 60950-1; 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,81000 Kč | 172,81 Kč |
| 5 | 158,91200 Kč | 794,56 Kč |
| 10 | 153,26400 Kč | 1 532,64 Kč |
| 25 | 146,12920 Kč | 3 653,23 Kč |
| 50 | 140,94280 Kč | 7 047,14 Kč |
| 100 | 135,94320 Kč | 13 594,32 Kč |
| 250 | 129,60636 Kč | 32 401,59 Kč |
| 500 | 125,00992 Kč | 62 504,96 Kč |
| Unit Price without VAT: | 172,81000 Kč |
|---|---|
| Unit Price with VAT: | 209,10010 Kč |




