Cable A Male to Micro B Male 4.92' (1.50m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPUSB1M5LD

DigiKey Part Number
993-IPUSB1M5LD-ND
Manufacturer
Manufacturer Product Number
IPUSB1M5LD
Description
CABLE A PLUG TO MCR B PLUG 4.92'
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Cable A Male to Micro B Male 4.92' (1.50m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Configuration
Length
4.92' (1.50m)
Specifications
-
Transfer Rate
-
Wire Gauge
24 AWG, 28 AWG
Shielding
-
Color
Black
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 729
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1172,39000 Kč172,39 Kč
10146,48200 Kč1 464,82 Kč
25137,31000 Kč3 432,75 Kč
50130,75040 Kč6 537,52 Kč
100124,50970 Kč12 450,97 Kč
250116,71780 Kč29 179,45 Kč
500111,14998 Kč55 574,99 Kč
1 000105,85071 Kč105 850,71 Kč
Manufacturers Standard Package
Unit Price without VAT:172,39000 Kč
Unit Price with VAT:208,59190 Kč