
AQ15A-050BW-H | |
|---|---|
DigiKey Part Number | 993-AQ15A-050BW-H-ND |
Manufacturer | |
Manufacturer Product Number | AQ15A-050BW-H |
Description | WALL MOUNT - US - USB TYPE-C - W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 5V 15 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | Power (Watts) 15 W |
Manufacturer Phihong USA | No Load Power Consumption 100mW (Max) |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized North America | Output Connector USB C Receptacle |
Form Wall Mount (Class II) | Input Connector NEMA 1-15P |
Input Type Fixed Blade | Size / Dimension 1.83" L x 1.69" W x 0.93" H (46.5mm x 42.9mm x 23.6mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency cUL, cULus |
Voltage - Output 5V | Standard Number 62368-1 |
Current - Output (Max) 3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 080 | 154,89386 Kč | 631 966,95 Kč |
| Unit Price without VAT: | 154,89386 Kč |
|---|---|
| Unit Price with VAT: | 187,42157 Kč |


