
AQ10E-050BP-H | |
|---|---|
DigiKey Part Number | 993-AQ10E-050BP-H-ND |
Manufacturer | |
Manufacturer Product Number | AQ10E-050BP-H |
Description | AC/DC WALL MOUNT ADAPTER 5V 10W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5V 10 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phihong USA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | Europe | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 2A | |
Power (Watts) | 10 W | |
No Load Power Consumption | 48mW | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | USB A Receptacle | |
Cord Length | - | |
Input Connector | CEE 7/16 | |
Size / Dimension | 2.33" L x 1.50" W x 0.88" H (59.1mm x 38.0mm x 22.3mm) | |
Approval Agency | CE | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,30000 Kč | 134,30 Kč |
| 10 | 127,98400 Kč | 1 279,84 Kč |
| 25 | 123,98440 Kč | 3 099,61 Kč |
| 100 | 118,51150 Kč | 11 851,15 Kč |
| 250 | 113,46036 Kč | 28 365,09 Kč |
| 500 | 108,40750 Kč | 54 203,75 Kč |
| Unit Price without VAT: | 134,30000 Kč |
|---|---|
| Unit Price with VAT: | 162,50300 Kč |


