
AQ03E-050A-R | |
|---|---|
DigiKey Part Number | 993-AQ03E-050A-R-ND |
Manufacturer | |
Manufacturer Product Number | AQ03E-050A-R |
Description | AC/DC WALL MOUNT ADAPTER 5V 2.8W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 5V 2.8 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phihong USA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | Europe | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 550mA | |
Power (Watts) | 2.8 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | USB A Receptacle | |
Cord Length | - | |
Input Connector | CEE 7/16 | |
Size / Dimension | 1.69" L x 0.83" W x 2.37" H (43.0mm x 21.0mm x 60.2mm) | |
Approval Agency | CCC, CE, cULus, RCM | |
Standard Number | 62368-1 | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,94000 Kč | 82,94 Kč |
| 10 | 77,90300 Kč | 779,03 Kč |
| 25 | 75,59280 Kč | 1 889,82 Kč |
| 100 | 73,28300 Kč | 7 328,30 Kč |
| 250 | 71,18324 Kč | 17 795,81 Kč |
| 500 | 66,14370 Kč | 33 071,85 Kč |
| Unit Price without VAT: | 82,94000 Kč |
|---|---|
| Unit Price with VAT: | 100,35740 Kč |


