48V 90 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AA90U-480B-R

DigiKey Part Number
993-AA90U-480B-R-ND
Manufacturer
Manufacturer Product Number
AA90U-480B-R
Description
AC/DC DESKTOP ADAPTER 48V 90W
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
48V 90 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phihong USA
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
48V
Current - Output (Max)
1.875A
Power (Watts)
90 W
No Load Power Consumption
137mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
-10°C ~ 70°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
59" (1.50m)
Input Connector
IEC 320-C14
Size / Dimension
5.57" L x 2.46" W x 1.30" H (141.5mm x 62.5mm x 33.0mm)
Approval Agency
CE, cUL, cULus, UKCA
Standard Number
62368-1
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1645,48000 Kč645,48 Kč
10590,67400 Kč5 906,74 Kč
25573,24560 Kč14 331,14 Kč
100553,55980 Kč55 355,98 Kč
Manufacturers Standard Package
Unit Price without VAT:645,48000 Kč
Unit Price with VAT:781,03080 Kč