
AA65W-59FKA-R | |
|---|---|
DigiKey Part Number | 993-AA65W-59FKA-R-ND |
Manufacturer | |
Manufacturer Product Number | AA65W-59FKA-R |
Description | AC/DC DESKTOP ADAPTER 5V-20V 65W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 5V, 9V, 15V, 20V 65 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phihong USA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class II) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V, 9V, 15V, 20V | |
Current - Output (Max) | 3A, 3A, 3A, 3.25A | |
Power (Watts) | 65 W | |
No Load Power Consumption | 61.9mW | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | USB C Power Delivery (PD) | |
Cord Length | 59" (1.50m) | |
Input Connector | IEC 320-C8 | |
Size / Dimension | 3.58" L x 1.89" W x 1.16" H (91.0mm x 48.0mm x 29.5mm) | |
Approval Agency | CE, cULus | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 616,08000 Kč | 616,08 Kč |
| 10 | 616,03900 Kč | 6 160,39 Kč |
| Unit Price without VAT: | 616,08000 Kč |
|---|---|
| Unit Price with VAT: | 745,45680 Kč |




