
AA45E-59FKE-R | |
|---|---|
DigiKey Part Number | 993-AA45E-59FKE-R-ND |
Manufacturer | |
Manufacturer Product Number | AA45E-59FKE-R |
Description | WALL MOUNT - EU - USB POWER DELI |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 5V, 9V, 15V, 20V 132 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phihong USA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | Europe | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V, 9V, 15V, 20V | |
Current - Output (Max) | 3A, 3A, 3A, 2.25A | |
Power (Watts) | 132 W | |
No Load Power Consumption | 300mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | USB C Power Delivery (PD) | |
Cord Length | 78.74" (2.0m) | |
Input Connector | CEE 7/16 | |
Size / Dimension | 2.09" L x 2.09" W x 1.12" H (53.0mm x 53.0mm x 28.5mm) | |
Approval Agency | CB, CE, cUL, cULus, FCC, UKCA | |
Standard Number | 62368-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 395,81000 Kč | 395,81 Kč |
| 10 | 365,36500 Kč | 3 653,65 Kč |
| 25 | 339,37800 Kč | 8 484,45 Kč |
| Unit Price without VAT: | 395,81000 Kč |
|---|---|
| Unit Price with VAT: | 478,93010 Kč |



