54V 120 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AA120U-540B-R

DigiKey Part Number
993-AA120U-540B-R-ND
Manufacturer
Manufacturer Product Number
AA120U-540B-R
Description
120W C14 POWER DESKTOP ADAPTER
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
54V 120 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phihong USA
Series
-
Packaging
Bulk
Part Status
Active
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
54V
Current - Output (Max)
2.22A
Power (Watts)
120 W
No Load Power Consumption
74.1mW
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI, CoC Tier 2
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 10.0mm
Cord Length
59" (1.50m)
Input Connector
IEC 320-C14
Size / Dimension
5.90" L x 2.56" W x 1.38" H (150.0mm x 65.0mm x 35.0mm)
Approval Agency
CE, cULus, UKCA
Standard Number
62368-1
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 114
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1898,71000 Kč898,71 Kč
10818,92200 Kč8 189,22 Kč
25773,35640 Kč19 333,91 Kč
50751,31260 Kč37 565,63 Kč
100716,55680 Kč71 655,68 Kč
Manufacturers Standard Package
Unit Price without VAT:898,71000 Kč
Unit Price with VAT:1 087,43910 Kč