
AA03E-120A-R | |
---|---|
DigiKey Part Number | 993-AA03E-120A-R-ND |
Manufacturer | |
Manufacturer Product Number | AA03E-120A-R |
Description | AC/DC WALL MNT ADAPTER 12V 2.75W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12V 2.75 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phihong USA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | Europe | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 229mA | |
Power (Watts) | 2.75 W | |
No Load Power Consumption | 30mW | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | CEE 7/16 | |
Size / Dimension | 2.28" L x 1.50" W x 0.83" H (58.0mm x 38.0mm x 21.0mm) | |
Approval Agency | CE | |
Standard Number | 62368-1 | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 101,65000 Kč | 101,65 Kč |
10 | 94,98500 Kč | 949,85 Kč |
25 | 90,61040 Kč | 2 265,26 Kč |
100 | 85,19470 Kč | 8 519,47 Kč |
250 | 82,69592 Kč | 20 673,98 Kč |
500 | 79,15400 Kč | 39 577,00 Kč |
Unit Price without VAT: | 101,65000 Kč |
---|---|
Unit Price with VAT: | 122,99650 Kč |