Grommet Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UFE 54PM2X4.5

DigiKey Part Number
2081-UFE54PM2X4.5-ND
Manufacturer
Manufacturer Product Number
UFE 54PM2X4.5
Description
PG 21 2X4,5MM U 20.2
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Grommet Natural
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Bushing, Grommet Type
Grommet
Manufacturer
Pflitsch
For Use With/Related Products
Cable, Wires
Series
Material
Thermoplastic Elastomer (TPE)
Packaging
Bulk
Color
Natural
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1100,31000 Kč100,31 Kč
1085,29900 Kč852,99 Kč
2579,94320 Kč1 998,58 Kč
5076,12260 Kč3 806,13 Kč
10072,48750 Kč7 248,75 Kč
25067,94888 Kč16 987,22 Kč
50064,70710 Kč32 353,55 Kč
1 00061,62070 Kč61 620,70 Kč
2 50057,76682 Kč144 417,05 Kč
Manufacturers Standard Package
Unit Price without VAT:100,31000 Kč
Unit Price with VAT:121,37510 Kč