
96571.6 | |
|---|---|
DigiKey Part Number | 2081-96571.6-ND |
Manufacturer | |
Manufacturer Product Number | 96571.6 |
Description | CABLE FEEDTHROUGH 7.11-10.92MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Feedthrough Brass, Nickel Plated M16x1.5 Silver |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Feedthrough | |
Outside Cable Diameter (Min) | 0.280" (7.11mm) | |
Outside Cable Diameter (Max) | 0.430" (10.92mm) | |
Thread Size | M16x1.5 | |
Thread Length | 0.240" (6.10mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.630" (16.0mm) | |
Material | Brass, Nickel Plated | |
Includes | Sealing Ring | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof; NEMA 4X | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,25000 Kč | 127,25 Kč |
| 10 | 108,03500 Kč | 1 080,35 Kč |
| 25 | 101,26920 Kč | 2 531,73 Kč |
| 50 | 96,43120 Kč | 4 821,56 Kč |
| 100 | 91,82430 Kč | 9 182,43 Kč |
| 250 | 86,07668 Kč | 21 519,17 Kč |
| 500 | 81,96990 Kč | 40 984,95 Kč |
| 1 000 | 78,06111 Kč | 78 061,11 Kč |
| 2 500 | 73,17988 Kč | 182 949,70 Kč |
| Unit Price without VAT: | 127,25000 Kč |
|---|---|
| Unit Price with VAT: | 153,97250 Kč |


