
96571.1 | |
|---|---|
DigiKey Part Number | 2081-96571.1-ND |
Manufacturer | |
Manufacturer Product Number | 96571.1 |
Description | CABLE FEEDTHROUGH 7.11-10.92MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Feedthrough Polyamide (PA), Nylon M16x1.5 Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Feedthrough | |
Outside Cable Diameter (Min) | 0.280" (7.11mm) | |
Outside Cable Diameter (Max) | 0.430" (10.92mm) | |
Thread Size | M16x1.5 | |
Thread Length | 0.240" (6.10mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.630" (16.0mm) | |
Material | Polyamide (PA), Nylon | |
Includes | - | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof; NEMA 4X | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,05000 Kč | 61,05 Kč |
| 10 | 51,82500 Kč | 518,25 Kč |
| 25 | 48,57480 Kč | 1 214,37 Kč |
| 50 | 46,25100 Kč | 2 312,55 Kč |
| 100 | 44,04290 Kč | 4 404,29 Kč |
| 250 | 41,28328 Kč | 10 320,82 Kč |
| 500 | 39,31298 Kč | 19 656,49 Kč |
| 1 000 | 37,43700 Kč | 37 437,00 Kč |
| 2 500 | 35,09506 Kč | 87 737,65 Kč |
| Unit Price without VAT: | 61,05000 Kč |
|---|---|
| Unit Price with VAT: | 73,87050 Kč |





