
96570.6/15 | |
|---|---|
DigiKey Part Number | 2081-96570.6/15-ND |
Manufacturer | |
Manufacturer Product Number | 96570.6/15 |
Description | CABLE FEEDTHROUGH 2-7.5MM M12 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Feedthrough Brass, Nickel Plated M12x1.5 Silver |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Feedthrough | |
Outside Cable Diameter (Min) | 0.079" (2.00mm) | |
Outside Cable Diameter (Max) | 0.295" (7.50mm) | |
Thread Size | M12x1.5 | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | 0.472" (12.0mm) | |
Material | Brass, Nickel Plated | |
Includes | Sealing Ring | |
Color | Silver | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 128,86820 Kč | 6 443,41 Kč |
| Unit Price without VAT: | 128,86820 Kč |
|---|---|
| Unit Price with VAT: | 155,93052 Kč |

