
25895.9 | |
|---|---|
DigiKey Part Number | 2081-25895.9-ND |
Manufacturer | |
Manufacturer Product Number | 25895.9 |
Description | M40X1.5 NPB LOCK NUT EMI/RFI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Locknut For Cable Glands |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Locknut | |
For Use With/Related Products | Cable Glands | |
Material | Brass, Nickel Plated | |
Features | M40 Thread | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,87000 Kč | 152,87 Kč |
| 5 | 131,49000 Kč | 657,45 Kč |
| 10 | 123,84600 Kč | 1 238,46 Kč |
| 25 | 115,01040 Kč | 2 875,26 Kč |
| Unit Price without VAT: | 152,87000 Kč |
|---|---|
| Unit Price with VAT: | 184,97270 Kč |


