
25727.9 | |
|---|---|
DigiKey Part Number | 2081-25727.9-ND |
Manufacturer | |
Manufacturer Product Number | 25727.9 |
Description | M63X1.5 LOCKNUT PABK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Locknut For Cable Glands |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Locknut | |
For Use With/Related Products | Cable Glands | |
Material | Polyamide (PA), Nylon | |
Features | M63 Thread | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,19000 Kč | 67,19 Kč |
| 5 | 57,15600 Kč | 285,78 Kč |
| 10 | 53,58700 Kč | 535,87 Kč |
| 30 | 48,70833 Kč | 1 461,25 Kč |
| 50 | 46,72060 Kč | 2 336,03 Kč |
| 100 | 44,27430 Kč | 4 427,43 Kč |
| 250 | 41,42988 Kč | 10 357,47 Kč |
| 500 | 39,53798 Kč | 19 768,99 Kč |
| 1 000 | 37,84260 Kč | 37 842,60 Kč |
| Unit Price without VAT: | 67,19000 Kč |
|---|---|
| Unit Price with VAT: | 81,29990 Kč |


