
25704.9 | |
|---|---|
DigiKey Part Number | 2081-25704.9-ND |
Manufacturer | |
Manufacturer Product Number | 25704.9 |
Description | M32X1.5 TO M40X1.5 ENLARGER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thread Adapter For Cable Glands |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Thread Adapter | |
For Use With/Related Products | Cable Glands | |
Material | Brass, Nickel Plated | |
Features | M32 to M40 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 264,36000 Kč | 264,36 Kč |
| 5 | 228,62600 Kč | 1 143,13 Kč |
| 10 | 215,90100 Kč | 2 159,01 Kč |
| 25 | 201,13560 Kč | 5 028,39 Kč |
| 50 | 191,32540 Kč | 9 566,27 Kč |
| 100 | 182,53770 Kč | 18 253,77 Kč |
| 250 | 172,30876 Kč | 43 077,19 Kč |
| 500 | 165,49448 Kč | 82 747,24 Kč |
| 1 000 | 159,38301 Kč | 159 383,01 Kč |
| Unit Price without VAT: | 264,36000 Kč |
|---|---|
| Unit Price with VAT: | 319,87560 Kč |



