
25614.9 | |
|---|---|
DigiKey Part Number | 2081-25614.9-ND |
Manufacturer | |
Manufacturer Product Number | 25614.9 |
Description | M25X1.5 TO M20X1.5 REDUCTION |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thread Adapter For Cable Glands |
Category | For Use With/Related Products Cable Glands |
Manufacturer Pflitsch | Material Brass, Nickel Plated |
Packaging Box | Features M25 to M20 |
Part Status Active | Base Product Number |
Accessory Type Thread Adapter |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,39000 Kč | 92,39 Kč |
| 5 | 78,95800 Kč | 394,79 Kč |
| 10 | 74,18300 Kč | 741,83 Kč |
| 25 | 68,61440 Kč | 1 715,36 Kč |
| 50 | 64,92740 Kč | 3 246,37 Kč |
| 100 | 61,62800 Kč | 6 162,80 Kč |
| 250 | 57,79144 Kč | 14 447,86 Kč |
| 500 | 55,23954 Kč | 27 619,77 Kč |
| 1 000 | 52,95149 Kč | 52 951,49 Kč |
| Unit Price without VAT: | 92,39000 Kč |
|---|---|
| Unit Price with VAT: | 111,79190 Kč |




